375030160 | |
---|---|
DigiKey Part Number | 375030160-ND |
Manufacturer | |
Manufacturer Product Number | 375030160 |
Description | BOX S STEEL NAT 19.69"LX11.81"W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Cover Included 19.685" L x 11.811" W (500.00mm x 300.00mm) X 6.339" (161.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 375030160 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 19.685" L x 11.811" W (500.00mm x 300.00mm) | |
Height | 6.339" (161.00mm) | |
Area (L x W) | 232in² (1497cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.049" (1.25mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL E66473 | |
Shipping Info | Shipped from DigiKey | |
Weight | 14 lbs (6.4 kg) |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | $353.55000 | $353.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $353.55000 | $353.55 |