USD

UCR Series

UCR03EVPFSR075

Digi-Key Part Number
RHM1261TR-ND - Tape & Reel (TR)
RHM1261CT-ND - Cut Tape (CT)
RHM1261DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
UCR03EVPFSR075
Supplier
Description
RES 0.075 OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
75 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.034" W (1.60mm x 0.87mm)
Height - Seated (Max)
0.024" (0.60mm)
Failure Rate
-
Number of Terminations
2
Resistance
75 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.62000$0.62
10$0.45900$4.59
25$0.37280$9.32
50$0.32400$16.20
100$0.26730$26.73
250$0.23220$58.05
500$0.18900$94.50
1,000$0.14990$149.90
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.14364$718.20
Additional Resources
AttributeDescription
Other NamesRHM1261TR
Standard Package5,000