
TCTOP1A106M8R | ||
---|---|---|
Digi-Key Part Number | 511-TCTOP1A106M8RTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TCTOP1A106M8R | |
Description | CONDUCTIVE POLYMER TYPE CAPACITO | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 10 V 0805 (2012 Metric) 300mOhm @ 100kHz | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Rohm Semiconductor | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | High Reliability |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.21.0050 |
Attribute | Description |
---|---|
Other Names | 511-TCTOP1A106M8RTR |
Standard Package | 3,000 |