cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCTOA0J157M8R

Digi-Key Part Number
511-TCTOA0J157M8RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCTOA0J157M8R
Description
CONDUCTIVE POLYMER TYPE CAPACITO
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 200mOhm @ 100kHz
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
-
Ratings
-
Features
General Purpose
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
Available To Order
Additional Resources
AttributeDescription
Other Names511-TCTOA0J157M8RTR
Standard Package2,000