SP8K5TB is available for purchase but is not normally stocked.
Similar
Similar
Similar
SP8K5TB | ||
---|---|---|
Digi-Key Part Number | SP8K5TBTR-ND - Tape & Reel (TR) SP8K5TBCT-ND - Cut Tape (CT) SP8K5TBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SP8K5TB | |
Description | MOSFET 2N-CH 30V 3.5A 8SOP | |
Detailed Description | Mosfet Array 30V 3.5A 2W Surface Mount 8-SOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Rohm Semiconductor | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3.5A | |
Rds On (Max) @ Id, Vgs | 83mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.5nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 140pF @ 10V | |
Power - Max | 2W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SP8K5 |
Featured Product | MOSFET ECOMOS |
HTML Datasheet | SP8K5 |
Product Drawings | RRS, RSS Series 8-SOP, 8-SOIC |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Attribute | Description |
---|---|
Other Names | SP8K5TB-ND SP8K5TBTR SP8K5TBCT SP8K5TBDKR |
Standard Package | 2,500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
SH8KA1GZETB | Rohm Semiconductor | 2,520 | SH8KA1GZETBCT-ND | $0.78000 | Similar |
IRF9956TRPBF | Infineon Technologies | 400 | IRF9956PBFCT-ND | $0.78000 | Similar |
ZXMN3A06DN8TA | Diodes Incorporated | 1,102 | ZXMN3A06DN8CT-ND | $1.15000 | Similar |