USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
SML-21 Series 0805 pkg
SML-21 Series 0805 pkg
SML-21 Series Top
SML-21 Series Bottom
SML-211YTT86
Digi-Key Part Number
511-1293-2-ND - Tape & Reel (TR)
511-1293-1-ND - Cut Tape (CT)
511-1293-6-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
SML-211YTT86
Supplier
Description
LED YELLOW CLEAR 0805 SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Yellow 587nm LED Indication - Discrete 1.8V 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
Yellow
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
4mcd
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
2mA
Viewing Angle
-
Mounting Type
Surface Mount
Wavelength - Dominant
587nm
Wavelength - Peak
-
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
2012 (0805)
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

10,753 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
511-1293-2
SML-211YTT86F
SML-211YTT86G
SML-211YTT86H
SML-211YTT86I
SML-211YTT86J
SML-211YTT86K
SML211YTT86
Standard Package3,000