SIR-56ST3FF, SIR-563ST3FF, SIR-568ST3FF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIR-563ST3FN

Digi-Key Part Number
846-SIR-563ST3FN-ND
Manufacturer
Manufacturer Product Number
SIR-563ST3FN
Description
EMITTER IR 940NM 100MA T 1 3/4
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Infrared (IR) Emitter 940nm 1.34V 100mA 9mW/sr @ 50mA 30° T 1 3/4
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Rohm Semiconductor
Series
-
Package
Bulk
Product Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
9mW/sr @ 50mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.34V
Viewing Angle
30°
Orientation
Top View
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
T 1 3/4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.92000$0.92
10$0.59800$5.98
100$0.39150$39.15
1,000$0.30906$309.06
2,000$0.28846$576.92
5,000$0.27815$1,390.75
10,000$0.27403$2,740.30
25,000$0.26785$6,696.25
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
SIR-563ST3F-ND
846-SIR-563ST3F
511-1365
SIR-563ST3F
511-1365-ND
846-SIR-563ST3F-ND
SIR-563ST3FP
SIR-563ST3FO
SIR563ST3FM
SIR-563ST3FM
SIR-563ST3FQ
SIR-563ST3FF
846-SIR-563ST3FN
Standard Package1,000