
SDR10EZPF1303 | ||
---|---|---|
Digi-Key Part Number | 511-SDR10EZPF1303TR-ND - Tape & Reel (TR) 511-SDR10EZPF1303CT-ND - Cut Tape (CT) 511-SDR10EZPF1303DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SDR10EZPF1303 | |
Description | RES 130K OHM 1% 1/2W 0805 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | 130 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | SDR Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.13000 | $1.30 |
50 | $0.08940 | $4.47 |
100 | $0.07690 | $7.69 |
500 | $0.05644 | $28.22 |
1,000 | $0.05000 | $50.00 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03911 | $195.55 |
10,000 | $0.03577 | $357.70 |
25,000 | $0.03200 | $800.00 |
35,000 | $0.03133 | $1,096.55 |
50,000 | $0.02977 | $1,488.50 |
125,000 | $0.02778 | $3,472.50 |
Attribute | Description |
---|---|
Other Names | 511-SDR10EZPF1303DKR 511-SDR10EZPF1303TR 511-SDR10EZPF1303CT |
Standard Package | 5,000 |