USD

SC-75-5_EMD5
SC-75-5_EMD5
RSA6.1 Series Pin Out
SC-75A Circuit
RSA6.1J4T2R
Digi-Key Part Number
RSA6.1J4T2RTR-ND - Tape & Reel (TR)
RSA6.1J4T2RCT-ND - Cut Tape (CT)
RSA6.1J4T2RDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
RSA6.1J4T2R
Supplier
Description
TVS DIODE 3V EMD5
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
- Clamp - Ipp Tvs Diode Surface Mount EMD5
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
3V
Voltage - Breakdown (Min)
6.1V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
80W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
EMD5
Unidirectional Channels
4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5,249 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.42000$0.42
10$0.31300$3.13
100$0.21840$21.84
500$0.13832$69.16
1,000$0.11284$112.84
2,000$0.10920$218.40