
RFL30TZ6SGC13 | ||
---|---|---|
Digi-Key Part Number | 846-RFL30TZ6SGC13-ND | |
Manufacturer | ||
Manufacturer Product Number | RFL30TZ6SGC13 | |
Description | DIODE GEN PURP 650V 30A TO247GE | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Diode 650 V 30A Through Hole TO-247GE | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tube | |
Product Status | Active | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | ||
Current - Average Rectified (Io) | ||
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 55 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 650 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247GE | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RFL30TZ6S |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $6.17000 | $6.17 |
10 | $5.53800 | $55.38 |
100 | $4.53720 | $453.72 |
500 | $3.86244 | $1,931.22 |
1,000 | $3.38850 | $3,388.50 |
Attribute | Description |
---|---|
Other Names | 846-RFL30TZ6SGC13 |
Standard Package | 30 |