REFLVBMS001-EVK-001 | |
---|---|
DigiKey Part Number | 846-REFLVBMS001-EVK-001-ND |
Manufacturer | |
Manufacturer Product Number | REFLVBMS001-EVK-001 |
Description | ENERCERA POUCH + NANO ENERGY BRD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BD5230, BD70522, BD71631 - Battery Charger Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | BD5230, BD70522, BD71631 | |
Primary Attributes | 4.5V ~ 5.5V Input Voltage | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $142.06000 | $142.06 |