RB441Q-40T-77 is Obsolete and no longer manufactured.
RB441Q-40T-77 | ||
---|---|---|
Digi-Key Part Number | RB441Q-40T-77-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | RB441Q-40T-77 | |
Description | DIODE SCHOTTKY 40V 100MA MSD | |
Detailed Description | Diode 40 V 100mA Through Hole MSD | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 6pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MSD | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RB441Q-40 |
PCN Obsolescence/ EOL | Multiple Devices 18/Sep/2012 |
HTML Datasheet | RB441Q-40 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Attribute | Description |
---|---|
Standard Package | 5,000 |