
R6511KNXC7G | ||
---|---|---|
Digi-Key Part Number | 846-R6511KNXC7G-ND | |
Manufacturer | ||
Manufacturer Product Number | R6511KNXC7G | |
Description | 650V 11A TO-220FM, HIGH-SPEED SW | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | N-Channel 650 V 11A (Ta) 53W (Tc) Through Hole TO-220FM | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tube | |
Product Status | Active | |
FET Type | ||
Technology | MOSFET (Metal Oxide) | |
Drain to Source Voltage (Vdss) | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 320µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 760 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 53W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | ||
Supplier Device Package | TO-220FM | |
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | R6511KNX |
Product Training Modules | Industrial Motor Products: Part 1 - Power Devices/Gate Drivers |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $2.95400 | $29.54 |
100 | $2.42010 | $242.01 |
500 | $2.06022 | $1,030.11 |
1,000 | $1.73754 | $1,737.54 |
2,000 | $1.65067 | $3,301.34 |
5,000 | $1.58861 | $7,943.05 |
Attribute | Description |
---|---|
Other Names | 846-R6511KNXC7G |
Standard Package | 50 |