PSR100KTQFD0L30 | |
---|---|
DigiKey Part Number | 846-PSR100KTQFD0L30TR-ND - Tape & Reel (TR) 846-PSR100KTQFD0L30CT-ND - Cut Tape (CT) 846-PSR100KTQFD0L30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSR100KTQFD0L30 |
Description | RES 0.0003 OHM 1% 8W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 8W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PSR100KTQFD0L30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.66000 | $2.66 |
10 | $1.56300 | $15.63 |
25 | $1.28280 | $32.07 |
50 | $1.11140 | $55.57 |
100 | $0.96800 | $96.80 |
250 | $0.81376 | $203.44 |
500 | $0.71884 | $359.42 |
1,000 | $0.65750 | $657.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.70465 | $3,523.25 |
10,000 | $0.66650 | $6,665.00 |
15,000 | $0.65750 | $9,862.50 |