PMR100HZP7FV1L00 | |
|---|---|
DigiKey Part Number | 846-PMR100HZP7FV1L00TR-ND - Tape & Reel (TR) 846-PMR100HZP7FV1L00CT-ND - Cut Tape (CT) 846-PMR100HZP7FV1L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR100HZP7FV1L00 |
Description | ULTRA LOW OHMIC CHIP RESISTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 5W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.68mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.53000 | $5.30 |
| 25 | $0.49480 | $12.37 |
| 100 | $0.39590 | $39.59 |
| 250 | $0.36764 | $91.91 |
| 500 | $0.31108 | $155.54 |
| 1,000 | $0.24038 | $240.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.21917 | $438.34 |
| 6,000 | $0.20503 | $1,230.18 |
| 10,000 | $0.19089 | $1,908.90 |
| 50,000 | $0.17675 | $8,837.50 |


United States