MSL0201RGBW1S7 is Obsolete and no longer manufactured.
Similar

MSL0201RGBW1S7 | ||
---|---|---|
Digi-Key Part Number | 846-MSL0201RGBW1S7TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MSL0201RGBW1S7 | |
Description | LED RGB DIFFUSED PICOLED SMD R/A | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3V Green, 2.9V Blue 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3V Green, 2.9V Blue | |
Current - Test | 5mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.05mm L x 1.30mm W | |
Height (Max) | 0.53mm | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MSL0201RGBW1zz |
PCN Obsolescence/ EOL | MSL0201RGBW1 27/Jan/2020 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Other Names | 846-MSL0201RGBW1S7TR |
Standard Package | 3,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
MSL0601RGBU1 | Rohm Semiconductor | 46,045 | MSL0601RGBU1CT-ND | $1.45000 | Similar |