
MCR18ERTF1472 | ||
---|---|---|
Digi-Key Part Number | RHM14.7KCJTR-ND - Tape & Reel (TR) RHM14.7KCJCT-ND - Cut Tape (CT) RHM14.7KCJDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCR18ERTF1472 | |
Description | RES SMD 14.7K OHM 1% 1/4W 1206 | |
Detailed Description | 14.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | MCR18ERT Material |
PCN Obsolescence/ EOL | MCR/MNR Series 04/Arp/2017 |
HTML Datasheet | MCR18 Series Compare Spec |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.02300 | $0.23 |
50 | $0.01460 | $0.73 |
100 | $0.01220 | $1.22 |
500 | $0.00832 | $4.16 |
1,000 | $0.00717 | $7.17 |
Attribute | Description |
---|---|
Other Names | RHM14.7KCJCT RHM14.7KCJDKR RHM14.7KCJTR |
Standard Package | 5,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
CR1206-FX-1472ELF | Bourns Inc. | 12,988 | 118-CR1206-FX-1472ELFCT-ND | $0.10000 | Direct |
ERJ-8ENF1472V | Panasonic Electronic Components | 29,379 | P14.7KFCT-ND | $0.18000 | Direct |
CRCW120614K7FKEA | Vishay Dale | 4,170 | 541-14.7KFCT-ND | $0.10000 | Direct |
RMCF1206FT14K7 | Stackpole Electronics Inc | 7 | 738-RMCF1206FT14K7CT-ND | $0.10000 | Direct |
RC1206FR-0714K7L | YAGEO | 50,438 | 311-14.7KFRCT-ND | $0.10000 | Direct |