Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZHF33R2

Digi-Key Part Number
RHM33.2CTR-ND - Tape & Reel (TR)
RHM33.2CCT-ND - Cut Tape (CT)
RHM33.2CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10EZHF33R2
Description
RES SMD 33.2 OHM 1% 1/8W 0805
Detailed Description
33.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names
RHM33.2CTR
RHM33.2CDKR-NDR
RHM33.2CDKR
RHM33.2CTR-NDR
RHM33.2CCT
RHM33.2CCT-NDR
Standard Package5,000
Substitutes (21)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MCR10EZPF33R2Rohm Semiconductor0RHM33.2CRTR-ND$0.00000Direct
MCR10ERTF33R2Rohm Semiconductor0RHM33.2CHCT-ND$0.00000Direct
KTR10EZPF33R2Rohm Semiconductor393RHM33.2AHCT-ND$0.23000Direct
ESR10EZPF33R2Rohm Semiconductor0ESR10EZPF33R2-ND$0.02318Upgrade
RMCF0805FG33R2Stackpole Electronics Inc0RMCF0805FG33R2-ND$0.00272Direct