Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF33R2

Digi-Key Part Number
RHM33.2CHTR-ND - Tape & Reel (TR)
RHM33.2CHCT-ND - Cut Tape (CT)
RHM33.2CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF33R2
Description
RES SMD 33.2 OHM 1% 1/8W 0805
Detailed Description
33.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names
RHM33.2CHCT
RHM33.2CHTR
RHM33.2CHDKR
Standard Package5,000
Substitutes (20)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MCR10EZHF33R2Rohm Semiconductor0RHM33.2CCT-ND$0.00000Direct
KTR10EZPF33R2Rohm Semiconductor893RHM33.2AHCT-ND$0.23000Direct
ESR10EZPF33R2Rohm Semiconductor0ESR10EZPF33R2-ND$0.02318Upgrade
RMCF0805FG33R2Stackpole Electronics Inc0RMCF0805FG33R2-ND$0.00272Direct
RC2012F33R2CSSamsung Electro-Mechanics01276-5202-1-ND$0.01324Direct