USD

Digi-Key has discontinued this item; limited quantity available.
Rohm Resistors
MCR10ERTF1621
Digi-Key Part Number
RHM1.62KCHTR-ND - Tape & Reel (TR)
RHM1.62KCHCT-ND - Cut Tape (CT)
RHM1.62KCHDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
MCR10ERTF1621
Supplier
Description
RES SMD 1.62K OHM 1% 1/8W 0805
Detailed Description
1.62 ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) - Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Thick Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Failure Rate
-
Number of Terminations
2
Resistance
1.62 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 23,841

23,841 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.10000$0.10
10$0.01700$0.17
100$0.00700$0.70
1,000$0.00313$3.13
2,500$0.00272$6.80
Additional Resources
AttributeDescription
Other NamesRHM1.62KCHTR
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
KTR10EZPF1621Rohm Semiconductor9,377RHM1.62KAHCT-ND$0.16000Direct