MCR01MRTJ124

DigiKey Part Number
RHM120KCETR-ND - Tape & Reel (TR)
RHM120KCECT-ND - Cut Tape (CT)
RHM120KCEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR01MRTJ124
Description
RES SMD 120K OHM 5% 1/16W 0402
Customer Reference
Detailed Description
120 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR01MRTJ124 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.01800$0.18
50$0.01020$0.51
100$0.00830$0.83
500$0.00528$2.64
1,000$0.00444$4.44
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00266$26.60
Manufacturers Standard Package