LM358DT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 479
Unit Price: $1.08000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,892
Unit Price: $3.13000
Datasheet

Similar


Analog Devices Inc.
In Stock: 12,701
Unit Price: $3.91000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $1.26250
Datasheet

Similar


Analog Devices Inc.
In Stock: 135
Unit Price: $5.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $5.80000
Datasheet

Similar


Texas Instruments
In Stock: 1,281
Unit Price: $1.23000
Datasheet

Similar


Texas Instruments
In Stock: 23,269
Unit Price: $0.88000
Datasheet

Similar


STMicroelectronics
In Stock: 142,352
Unit Price: $1.85000
Datasheet

Similar


Texas Instruments
In Stock: 13,774
Unit Price: $0.25000
Datasheet

Similar


STMicroelectronics
In Stock: 290
Unit Price: $3.26000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 676
Unit Price: $0.47000
Datasheet

Similar


Texas Instruments
In Stock: 7,229
Unit Price: $0.21000
Datasheet

Similar


onsemi
In Stock: 14,851
Unit Price: $0.62000
Datasheet

LM358DT

DigiKey Part Number
LM358DTTR-ND - Tape & Reel (TR)
LM358DTCT-ND - Cut Tape (CT)
LM358DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM358DT
Description
IC OPAMP GP 2 CIRCUIT 8SOP
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
LM358DT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
800 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
1 mV
Current - Supply
600µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes