574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR18EZPF2053

Digi-Key Part Number
RHM205KAITR-ND - Tape & Reel (TR)
RHM205KAICT-ND - Cut Tape (CT)
RHM205KAIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR18EZPF2053
Description
RES SMD 205K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
205 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.27000$0.27
10$0.23000$2.30
100$0.08990$8.99
1,000$0.03762$37.62
2,500$0.03448$86.20
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.03135$156.75
10,000$0.02926$292.60
25,000$0.02780$695.00
50,000$0.02723$1,361.50
125,000$0.02665$3,331.25
Additional Resources
AttributeDescription
Other Names
RHM205KAICT
RHM205KAITR
RHM205KAIDKR
Standard Package5,000