.jpg)
KTR03EZPF4702 | ||
---|---|---|
Digi-Key Part Number | RHM47KAYTR-ND - Tape & Reel (TR) RHM47KAYCT-ND - Cut Tape (CT) RHM47KAYDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KTR03EZPF4702 | |
Description | RES SMD 47K OHM 1% 1/10W 0603 | |
Manufacturer Standard Lead Time | 35 Weeks | |
Detailed Description | 47 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | KTR Series Datasheet |
Product Training Modules | High Voltage KTR Resistors |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.14300 | $1.43 |
100 | $0.05570 | $5.57 |
1,000 | $0.02333 | $23.33 |
2,500 | $0.02138 | $53.45 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01944 | $97.20 |
10,000 | $0.01814 | $181.40 |
25,000 | $0.01724 | $431.00 |
50,000 | $0.01689 | $844.50 |
125,000 | $0.01652 | $2,065.00 |
Attribute | Description |
---|---|
Other Names | RHM47KAYCT RHM47KAYTR RHM47KAYDKR |
Standard Package | 5,000 |