USD

PMDU PKG
KDZVTR20B
Digi-Key Part Number
KDZVTR20BTR-ND - Tape & Reel (TR)
KDZVTR20BCT-ND - Cut Tape (CT)
KDZVTR20BDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
KDZVTR20B
Supplier
Description
DIODE ZENER 20V 1W PMDU
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Zener Diode - Surface Mount PMDU
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
-
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
PMDU
Voltage - Zener (Nom) (Vz)
20 V
Power - Max
1 W
Current - Reverse Leakage @ Vr
10 µA @ 15 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,687 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other NamesKDZVTR20BTR
Standard Package3,000