USD

SOD-123
KDZLVTFTR51
Digi-Key Part Number
KDZLVTFTR51TR-ND - Tape & Reel (TR)
KDZLVTFTR51CT-ND - Cut Tape (CT)
KDZLVTFTR51DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
KDZLVTFTR51
Supplier
Description
DIODE ZENER 51V 1W SOD123FL
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Zener Diode - Surface Mount SOD-123FL
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
-
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
SOD-123FL
Voltage - Zener (Nom) (Vz)
51 V
Power - Max
1 W
Current - Reverse Leakage @ Vr
5 µA @ 39 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,689 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other NamesKDZLVTFTR51TR
Standard Package3,000