
HP8ME5TB1 | |
|---|---|
DigiKey Part Number | 846-HP8ME5TB1TR-ND - Tape & Reel (TR) 846-HP8ME5TB1CT-ND - Cut Tape (CT) 846-HP8ME5TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HP8ME5TB1 |
Description | MOSFET N/P-CH 100V 3A 8HSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 3A (Ta), 8.5A (Tc), 3A (Ta), 8A (Tc) 3W (Ta), 20W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 3A (Ta), 8.5A (Tc), 3A (Ta), 8A (Tc) | |
Rds On (Max) @ Id, Vgs | 193mOhm @ 3A, 10V, 273mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.9nC @ 10V, 19.7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 90pF @ 50V, 590pF @ 50V | |
Power - Max | 3W (Ta), 20W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-HSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.99000 | $1.99 |
| 10 | $1.26700 | $12.67 |
| 100 | $0.85540 | $85.54 |
| 500 | $0.67914 | $339.57 |
| 1,000 | $0.63648 | $636.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.56109 | $1,402.72 |
| 5,000 | $0.52319 | $2,615.95 |
| 7,500 | $0.52000 | $3,900.00 |

