GMR50HJBFKR027 | |
---|---|
DigiKey Part Number | 846-GMR50HJBFKR027TR-ND - Tape & Reel (TR) 846-GMR50HJBFKR027CT-ND - Cut Tape (CT) 846-GMR50HJBFKR027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMR50HJBFKR027 |
Description | RES 27M OHM 1% 4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 mOhms ±1% 4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | GMR50HJBFKR027 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.30600 | $13.06 |
25 | $1.12480 | $28.12 |
50 | $1.01120 | $50.56 |
100 | $0.91480 | $91.48 |
250 | $0.80904 | $202.26 |
500 | $0.74292 | $371.46 |
1,000 | $0.68671 | $686.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.63898 | $1,277.96 |
4,000 | $0.59843 | $2,393.72 |
6,000 | $0.57761 | $3,465.66 |
10,000 | $0.55406 | $5,540.60 |
14,000 | $0.54003 | $7,560.42 |