GMR320HJCFAR100 | |
---|---|
DigiKey Part Number | 846-GMR320HJCFAR100TR-ND - Tape & Reel (TR) 846-GMR320HJCFAR100CT-ND - Cut Tape (CT) 846-GMR320HJCFAR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMR320HJCFAR100 |
Description | RESISTOR CURRENT SHUNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 10W Chip Resistor 2817 (7142 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2817 (7142 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.165" W (7.10mm x 4.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.93000 | $3.93 |
10 | $2.33600 | $23.36 |
25 | $1.92680 | $48.17 |
50 | $1.67540 | $83.77 |
100 | $1.46510 | $146.51 |
250 | $1.23872 | $309.68 |
500 | $1.09930 | $549.65 |
1,000 | $1.09250 | $1,092.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.09250 | $2,185.00 |