GMR100HTBFER015 | |
---|---|
DigiKey Part Number | 846-GMR100HTBFER015TR-ND - Tape & Reel (TR) 846-GMR100HTBFER015CT-ND - Cut Tape (CT) 846-GMR100HTBFER015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMR100HTBFER015 |
Description | RES 0.015 OHM 1% 7W 2512 |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 7W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | GMR100HTBFER015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.29000 | $2.29 |
10 | $1.34000 | $13.40 |
25 | $1.09840 | $27.46 |
50 | $0.95040 | $47.52 |
100 | $0.82650 | $82.65 |
250 | $0.69332 | $173.33 |
500 | $0.61138 | $305.69 |
1,000 | $0.54270 | $542.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.54125 | $1,082.50 |