USD

SMD5
FTZ4.3EFHT148
Digi-Key Part Number
846-FTZ4.3EFHT148TR-ND - Tape & Reel (TR)
846-FTZ4.3EFHT148CT-ND - Cut Tape (CT)
846-FTZ4.3EFHT148DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
FTZ4.3EFHT148
Supplier
Description
ZENER ARRAYS FOR TERMINAL PROTEC
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Clamp Ipp Tvs Diode
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Voltage - Reverse Standoff (Typ)
1V (Max)
Voltage - Breakdown (Min)
4.04V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SMD5
Unidirectional Channels
4
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,000 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.46000$0.46
10$0.36800$3.68
100$0.26250$26.25
500$0.19950$99.75
1,000$0.15750$157.50
Additional Resources
AttributeDescription
Standard Package3,000