EMT6_EMT6 PKg

EMH60T2R

Digi-Key Part Number
EMH60T2RTR-ND - Tape & Reel (TR)
EMH60T2RCT-ND - Cut Tape (CT)
EMH60T2RDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
EMH60T2R
Supplier
Description
TRANS 2NPN PREBIAS 0.15W EMT6
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
2.2kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
150mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
EMT6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.41000$0.41
10$0.30200$3.02
100$0.17090$17.09
500$0.11320$56.60
1,000$0.08679$86.79
2,000$0.07547$150.94
Tape & Reel (TR)
QtyUnit PriceExt Price
8,000$0.06793$543.44
16,000$0.06038$966.08
24,000$0.05660$1,358.40
56,000$0.05340$2,990.40
Additional Resources
AttributeDescription
Other Names
EMH60T2RDKR
EMH60T2RCT
EMH60T2RTR
Standard Package8,000