EMT6_EMT6 PKg

EMB3T2R

Digi-Key Part Number
846-EMB3T2RTR-ND - Tape & Reel (TR)
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
EMB3T2R
Supplier
Description
TRANS 2PNP PREBIAS 0.15W EMT6
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Transistor Type
2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
4.7kOhms
Resistor - Emitter Base (R2)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 2.5mA, 5mA
Current - Collector Cutoff (Max)
-
Frequency - Transition
250MHz
Power - Max
150mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
EMT6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
Tape & Reel (TR)
QtyUnit PriceExt Price
8,000$0.06850$548.00

Alternate Purchasing Options

8,000In Stock
Purchasing Option
6,604In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other Names
EMB3T2R-ND
846-EMB3T2RTR
EMB3T2RCT
EMB3T2RDKR
EMB3T2RTR
Standard Package8,000