SC-75-3_EMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-75-3_EMT3
EMT3
SOT-416 Package Top

DTA114TETL

Digi-Key Part Number
846-DTA114TETLTR-ND - Tape & Reel (TR)
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
DTA114TETL
Supplier
Description
TRANS PREBIAS PNP 150MW EMT3
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Base (R1)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
EMT3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.06583$197.49

Alternate Purchasing Options

9,000In Stock
Purchasing Option
1,678In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other Names
846-DTA114TETLTR
DTA114TETLDKR
DTA114TETLTR
DTA114TETL-ND
DTA114TETLCT
Standard Package3,000