EMT3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA044TEBTL

Digi-Key Part Number
846-DTA044TEBTLTR-ND - Tape & Reel (TR)
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
DTA044TEBTL
Supplier
Description
TRANS PREBIAS PNP 50V 0.15W SC89
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 60 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
60 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Base (R1)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 5mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
EMT3F (SOT-416FL)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.02973$89.19

Additional Resources
AttributeDescription
Other Names
846-DTA044TEBTLTR
DTA044TEBTLDKR
DTA044TEBTLTR
DTA044TEBTLCT
Standard Package3,000