
BU4S81-TR | ||
---|---|---|
Digi-Key Part Number | 846-BU4S81-TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BU4S81-TR | |
Description | IC GATE AND 1CH 2-INP SMP5 | |
Detailed Description | AND Gate IC 1 Channel SMP5 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 16V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 2.75V ~ 8.25V | |
Max Propagation Delay @ V, Max CL | 30ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | ||
Supplier Device Package | ||
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BU4S81 |
PCN Obsolescence/ EOL | Mult Dev EOL 6/Jan/2020 |
HTML Datasheet | BU4S81 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | OBSOLETE |
Attribute | Description |
---|---|
Other Names | 846-BU4S81-TR |
Standard Package | 3,000 |