USD

8-TSSOP

BR93G66FV-3BGTE2

Digi-Key Part Number
BR93G66FV-3BGTE2TR-ND - Tape & Reel (TR)
BR93G66FV-3BGTE2CT-ND - Cut Tape (CT)
BR93G66FV-3BGTE2DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BR93G66FV-3BGTE2
Supplier
Description
IC EEPROM 4KBIT SPI 3MHZ 8SSOPB
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
EEPROM Memory IC 4Kb (256 x 16) SPI 8-SSOP-B
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
4Kb (256 x 16)
Memory Interface
SPI
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SSOP-B
Clock Frequency
3 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.32.0051
Price and Procurement

Additional Resources
AttributeDescription
Other NamesBR93G66FV-3BGTE2TR
Standard Package2,500