8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR93A86RFVM-WMTR

Digi-Key Part Number
BR93A86RFVM-WMTR-ND - Tape & Reel (TR)
BR93A86RFVM-WMCT-ND - Cut Tape (CT)
BR93A86RFVM-WMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR93A86RFVM-WMTR
Description
IC EEPROM 16KBIT SPI 2MHZ 8MSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
EEPROM Memory IC 16Kbit Microwire 2 MHz 8-MSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0051
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.15000$1.15
10$1.05000$10.50
25$1.03680$25.92
50$1.03040$51.52
100$0.92140$92.14
250$0.91364$228.41
500$0.90012$450.06
1,000$0.86792$867.92
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.81702$2,451.06
6,000$0.79053$4,743.18
Additional Resources
AttributeDescription
Other Names
BR93A86RFVM-WMCT
BR93A86RFVM-WMDKR
Standard Package3,000