BM2PAA1Y-EVK-001 | |
---|---|
DigiKey Part Number | 846-BM2PAA1Y-EVK-001-ND |
Manufacturer | |
Manufacturer Product Number | BM2PAA1Y-EVK-001 |
Description | EVAL BOARD FOR BM2PAA1Y |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | BM2PAA1Y - 1 Non-Isolated Output AC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC Converter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 7.2W | |
Voltage - Output | 12V | |
Current - Output | 600mA | |
Voltage - Input | 90 ~ 264 VAC | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | BM2PAA1Y | |
Note | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $98.92000 | $98.92 |