BM2P107QKF-E2 | |
---|---|
DigiKey Part Number | 846-BM2P107QKF-E2TR-ND - Tape & Reel (TR) 846-BM2P107QKF-E2CT-ND - Cut Tape (CT) 846-BM2P107QKF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2P107QKF-E2 |
Description | IC REG BUCK ADJ 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1 Output 8-SOIC (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 10.81V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 10.81V | |
Current - Output | - | |
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.51000 | $4.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.68970 | $4,224.25 |
5,000 | $1.65686 | $8,284.30 |