USD

8-MSOP
BH76806FVM-TR
Digi-Key Part Number
BH76806FVMTR-ND - Tape & Reel (TR)
BH76806FVMCT-ND - Cut Tape (CT)
BH76806FVMDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BH76806FVM-TR
Supplier
Description
IC AMP DRIVER 8MSOP
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Video Amp, 1 Driver 8-MSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Driver
Output Type
-
Slew Rate
-
Voltage - Supply, Single/Dual (±)
2.5V ~ 3.45V, ±1.25V ~ 1.725V
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110"", 2.80mm Width)
Supplier Device Package
8-MSOP
Number of Circuits
1
Current - Supply
16mA
Current - Output / Channel
30mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,314 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
BH76806FVM-TR-ND
BH76806FVMTR
Standard Package3,000