BH1418KN-E2

DigiKey Part Number
BH1418KN-E2TR-ND - Tape & Reel (TR)
BH1418KN-E2CT-ND - Cut Tape (CT)
BH1418KN-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BH1418KN-E2
Description
RF XMITTER FM 76-108MHZ 28VFQFN
Customer Reference
Detailed Description
RF Transmitter FM 76MHz ~ 108MHz -7dBm PCB, Surface Mount Antenna 28-VFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Frequency
76MHz ~ 108MHz
Applications
Wireless Audio Link LSI
Modulation or Protocol
FM
Data Rate (Max)
-
Power - Output
-7dBm
Current - Transmitting
18.5mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
2.7V ~ 4V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-VFQFN
Supplier Device Package
28-VQFN (5.2x5.2)
Base Product Number
Obsolete
This product is no longer manufactured.