48-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH1406KV-E2

Digi-Key Part Number
846-BH1406KV-E2TR-ND - Tape & Reel (TR)
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BH1406KV-E2
Supplier
Description
RF RCVR FM 76MHZ-108MHZ 48VQFP
Detailed Description
series RF Receiver FM 76MHz ~ 108MHz - - PCB, Surface Mount 48-VQFP (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Part Status
Not For New Designs
Frequency
76MHz ~ 108MHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
FM
Applications
FM Radio Receiver
Current - Receiving
15mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
2.4V ~ 4V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-VQFP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$4.92000$7,380.00

Alternate Purchasing Options

1,500In Stock
Purchasing Option
957In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other Names
BH1406KV-E2CT
BH1406KV-E2DKR
BH1406KVE2
846-BH1406KV-E2TR
BH1406KV-E2TR
Standard Package1,500