
BD65491FV-E2 | ||
---|---|---|
Digi-Key Part Number | BD65491FV-E2TR-ND - Tape & Reel (TR) BD65491FV-E2CT-ND - Cut Tape (CT) BD65491FV-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD65491FV-E2 | |
Description | IC MOTOR DRVR 2.5V-5.5V 16SSOPB | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | Motor Driver DMOS PWM 16-SSOP-B | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Rohm Semiconductor | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | DMOS | |
Step Resolution | - | |
Applications | Camera | |
Current - Output | 1.2A | |
Voltage - Supply | 2.5V ~ 5.5V | |
Voltage - Load | 1.8V ~ 16V | |
Operating Temperature | -25°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP-B | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Product Training Modules | Products for Service Robotics (Motor Drivers, DC/DC) Part 3 |
Video File | Choosing the Right Motor Driver |
Environmental Information | BD65491FV-E2 Whisker Info |
HTML Datasheet | |
EDA Models | BD65491FV-E2 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $5.60100 | $56.01 |
25 | $5.29480 | $132.37 |
100 | $4.58870 | $458.87 |
250 | $4.35344 | $1,088.36 |
500 | $3.90632 | $1,953.16 |
1,000 | $3.33000 | $3,330.00 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $3.33000 | $8,325.00 |
Attribute | Description |
---|---|
Other Names | BD65491FV-E2TR BD65491FVE2 BD65491FV-E2DKR BD65491FV-E2CT |
Standard Package | 2,500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
MAX14871EUE+T | Analog Devices Inc./Maxim Integrated | 137 | MAX14871EUE+CT-ND | $5.19000 | Similar |
MAX14870ETC+T | Analog Devices Inc./Maxim Integrated | 8,942 | MAX14870ETC+CT-ND | $4.88000 | Similar |