20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD6345FV-E2

Digi-Key Part Number
846-BD6345FV-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD6345FV-E2
Description
IC MOTOR DRIVER 5.5V-17V 20SSOP
Detailed Description
Motor Driver Power MOSFET On/Off 20-SSOP-B
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Product Status
Not For New Designs
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
On/Off
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
1.2A
Voltage - Supply
5.5V ~ 17V
Voltage - Load
5.5V ~ 17V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSOP-B
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.91700$4,792.50

Alternate Purchasing Options

2,500In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other Names
BD6345FV-E2CT
BD6345FV-E2TR
BD6345FV-E2DKR
846-BD6345FV-E2TR
Standard Package2,500
Substitutes (24)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TB67B008FTG,ELToshiba Semiconductor and Storage40,592TB67B008FTGELCT-ND$2.19000Similar
DRV10963JMDSNRTexas Instruments251,494296-42656-1-ND$0.70000Similar
TB67B008FNG,ELToshiba Semiconductor and Storage0TB67B008FNGELCT-ND$2.35000Similar
DRV10963PDSNTTexas Instruments695296-DRV10963PDSNTCT-ND$1.78000Similar
DRV11873PWPRTexas Instruments26296-35715-1-ND$2.17000Similar