
BD6236FM-E2 | ||
---|---|---|
Digi-Key Part Number | BD6236FM-E2TR-ND - Tape & Reel (TR) BD6236FM-E2CT-ND - Cut Tape (CT) BD6236FM-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD6236FM-E2 | |
Description | IC MOTOR DRIVER 6V-32V 28HSOP | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | Motor Driver Power MOSFET On/Off 28-HSOP-M | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Rohm Semiconductor | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | On/Off | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Media Player | |
Current - Output | 1A | |
Voltage - Supply | 6V ~ 32V | |
Voltage - Load | 6V ~ 32V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOP (0.295", 7.50mm Width) + 2 Heat Tabs | |
Supplier Device Package | 28-HSOP-M | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | BD6236FM-E2 Flammability |
Product Training Modules | Products for Service Robotics (Motor Drivers, DC/DC) Part 3 |
Video File | Choosing the Right Motor Driver |
Environmental Information | BD6236FM-E2 Whisker Info |
HTML Datasheet | HSOP-M28 Taping Spec |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $7.48000 | $7.48 |
10 | $6.75500 | $67.55 |
25 | $6.44080 | $161.02 |
100 | $5.59250 | $559.25 |
250 | $5.34112 | $1,335.28 |
500 | $4.86986 | $2,434.93 |
Qty | Unit Price | Ext Price |
---|---|---|
1,500 | $4.44600 | $6,669.00 |
Attribute | Description |
---|---|
Other Names | BD6236FM-E2-ND BD6236FME2 BD6236FM-E2CT BD6236FM-E2TR BD6236FM-E2DKR |
Standard Package | 1,500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
STSPIN250 | STMicroelectronics | 23,877 | 497-17035-1-ND | $2.81000 | Similar |
TB6552FNG,C,8,EL | Toshiba Semiconductor and Storage | 3,684 | TB6552FNGC8ELCT-ND | $1.63000 | Similar |
TB62216FNG,C8,EL | Toshiba Semiconductor and Storage | 1,000 | TB62216FNGC8ELCT-ND | $2.80000 | Similar |
TB62216FTG,C8,EL | Toshiba Semiconductor and Storage | 3,859 | TB62216FTGC8ELCT-ND | $2.39000 | Similar |