USD

SOT-3
BD49L56G-TL
Digi-Key Part Number
BD49L56G-TLTR-ND - Tape & Reel (TR)
BD49L56G-TLCT-ND - Cut Tape (CT)
BD49L56G-TLDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BD49L56G-TL
Supplier
Description
IC SUPERVISOR 1 CHANNEL 3SSOP
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 3-SSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Voltage Detector
Output
Push-Pull, Totem Pole
Reset
Reset Timeout
-
Voltage - Threshold
5.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-SSOP
Number of Voltages Monitored
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

2,994 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other NamesBD49L56G-TLCT
Standard Package1