5-SSOP_SSOP5 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD49E43G-MTR

Digi-Key Part Number
846-BD49E43G-MTR-ND - Tape & Reel (TR)
846-BD49E43G-MCT-ND - Cut Tape (CT)
846-BD49E43G-MDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BD49E43G-MTR
Supplier
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
4.3V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.61000$0.61
10$0.53500$5.35
25$0.50280$12.57
100$0.41030$41.03
250$0.38112$95.28
500$0.32436$162.18
1,000$0.25949$259.49
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.23516$705.48
6,000$0.22950$1,377.00
Additional Resources
AttributeDescription
Other Names
846-BD49E43G-MTR
846-BD49E43G-MCT
846-BD49E43G-MDKR
Standard Package3,000