5-SSOP_SSOP5 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD4851G-TR

Digi-Key Part Number
846-BD4851G-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD4851G-TR
Description
IC RESET N-CH OD 5.1V 5SSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Product Status
Active
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
5.1V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.17087$512.61

Alternate Purchasing Options

2,133In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other Names
846-BD4851G-TR
BD4851G-TR-ND
BD4851GTR
BD4851GCT
BD4851GDKR
Standard Package3,000