USD

5-SSOP_SSOP5 Pkg

BD45481G-TR

Digi-Key Part Number
846-BD45481G-TR-ND - Tape & Reel (TR)
846-BD45481G-CT-ND - Cut Tape (CT)
846-BD45481G-DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BD45481G-TR
Supplier
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Voltage Detector
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
90ms Minimum
Voltage - Threshold
4.8V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.70000$0.70
10$0.61600$6.16
25$0.57840$14.46
100$0.47200$47.20
250$0.43840$109.60
500$0.37312$186.56
1,000$0.29850$298.50
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.27051$811.53
6,000$0.26400$1,584.00
Additional Resources
AttributeDescription
Other Names
846-BD45481G-TR
BD45481G-TR-ND
BD45481GTR
BD45481GTR-ND
Standard Package3,000